Amphenol Industrial RJ Series RJ45 Connector Male, Threaded Mount, Cat5e Unshielded Straight 1 Port 1 Way
- RS Stock No.:
- 193-099
- Distrelec Article No.:
- 304-29-661
- Mfr. Part No.:
- RJ-00BMMA-LL7001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $14.90
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$19.21
(exc. GST)
$21.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 28 January 2027
- Plus 35 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $19.21 | $9.605 | - |
| 10 - 24 | $17.72 | $8.86 | $14.90 |
| 25 + | $15.97 | $7.985 | $81.00 |
*price indicative
- RS Stock No.:
- 193-099
- Distrelec Article No.:
- 304-29-661
- Mfr. Part No.:
- RJ-00BMMA-LL7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Threaded Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | RJ | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Threaded Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series RJ | ||
- COO (Country of Origin):
- CN
The Amphenol RJ Large Size Plastic Connector is a 1.5A, straight, field installable connector with a 2 point lock mechanism. It is designed for completed assembly and accommodates wire sizes ranging from 4.5mm to 6.0mm diameter.
UL 94V-0 flammability rating
IP67 protection rated
- RS Stock No. 0193100
- Mfr. Part No. RJ-00AMMA-LL7001
1 Bag of 2
$18.60
- RS Stock No. 0193103
- Mfr. Part No. RCM-5SPFFV-SCU7001
Each
$45.53
- RS Stock No. 0193093
- Mfr. Part No. RCM-5SPFFH-SCU7001
Each
$45.53
- RS Stock No. 0193096
- Mfr. Part No. RDP-5SPFFH-TSU7001
Each
$29.36
Related links
- Amphenol Industrial RJ Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 1 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port 8 Way
- Amphenol Industrial RCM Series RJ45 Connector Female, Threaded Mount Unshielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port
- Amphenol Socapex RJF544 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port











