TDK, Standard Metal Oxide Varistor 3.8 nF 100 A, Clamping 2.97 kV, Varistor 82 V
- RS Stock No.:
- 170-2886
- Mfr. Part No.:
- B72220S0500K101
- Brand:
- TDK
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$221.50
(exc. GST)
$243.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) shipping from 20 November 2026
- Plus 250 unit(s) shipping from 20 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $0.886 | $221.50 | - |
| 500 - 750 | $0.864 | $216.00 | 2% |
| 1000 + | $0.85 | $212.50 | 4% |
*price indicative
- RS Stock No.:
- 170-2886
- Mfr. Part No.:
- B72220S0500K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 82 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 100A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 6.5kA | |
| Capacitance | 3.8nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 50.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.3mm | |
| Standards/Approvals | IEC, CQC, UL, VDE, CSA | |
| Depth | 4.3mm | |
| Termination Style | Radial | |
| Lead Pitch | 10mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 82 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 100A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 6.5kA | ||
Capacitance 3.8nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 50.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.3mm | ||
Standards/Approvals IEC, CQC, UL, VDE, CSA | ||
Depth 4.3mm | ||
Termination Style Radial | ||
Lead Pitch 10mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Approvals
- RS Stock No. 2897626P
- Mfr. Part No. B72220S0500K101
- RS Stock No. 2897682
- Mfr. Part No. B72220S0111K101
- RS Stock No. 2042214P
- Mfr. Part No. B72220S0421K101
- RS Stock No. 1702888
- Mfr. Part No. B72220S0321K101












