Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Male, Flange Unshielded Straight
- RS Stock No.:
- 287-0976
- Distrelec Article No.:
- 303-97-455
- Mfr. Part No.:
- PXM0609NSANBK6883
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$260.32
(exc. GST)
$286.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $260.32 | - |
| 10 - 24 | $249.47 | 4% |
| 25 - 49 | $238.61 | 8% |
| 50 - 99 | $222.36 | 14% |
| 100 + | $214.75 | 17% |
*price indicative
- RS Stock No.:
- 287-0976
- Distrelec Article No.:
- 303-97-455
- Mfr. Part No.:
- PXM0609NSANBK6883
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Flange | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 600 Series - Ethernet Buccaneer Connectors | |
| Length | 61.7mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Flange | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 600 Series - Ethernet Buccaneer Connectors | ||
Length 61.7mm | ||
- COO (Country of Origin):
- US
The Bulgin black anodised aluminium plug connector with a cable entry of 6.88-8.38mm is designed for high durability and reliability, with an IP68 rating when mated. It supports data transmissions of 10, 100, and 1,000 mbps. the connector is ideal for various applications across industries.
IP68 rated when mated for superior protection
Supports 10, 100, and 1,000 Mbps data transmissions for high speed connectivity
Durable design with a durability of over 500 cycles for long-lasting performance
Hardware made of stainless steel and seals made of silicone for added reliability
- RS Stock No. 2870970
- Mfr. Part No. PXM0600NSANBK4868
Each
$365.03
- RS Stock No. 2870971
- Mfr. Part No. PXM0600NSANBK6883
Each
$352.52
- RS Stock No. 2870975
- Mfr. Part No. PXM0609NSANBK4868
Each
$257.50
- RS Stock No. 2870967
- Mfr. Part No. PXM06006MANBK4868
Each
$325.38
Related links
- Bulgin PXM06 Series Ethernet Connector Male, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Panel Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange EMI Shield Straight
- Bulgin PXM06 Series Ethernet Connector Female EMI Shield Straight
- Amphenol Socapex RJF Series Ethernet Connector Male Cat6 Straight 1 Port 8 Way











