Amphenol Socapex RJF Series Ethernet Connector Male, Flange, Cat6 Straight 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$251.78

(exc. GST)

$276.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$251.78
10 - 24$241.52
25 - 49$226.10
50 - 99$220.94
100 +$210.68

*price indicative

RS Stock No.:
254-6505
Mfr. Part No.:
RJFTVX6MG
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Flange

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Magnetic

No

Orientation

Straight

IP Rating

IP68

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Plug-In

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Series

RJF

Length

58.5mm

Standards/Approvals

RoHS, UL

Width

38mm

Depth

38mm

Non Compliant

COO (Country of Origin):
FR
The Amphenol Socapex modular connector or Ethernet connector with a male plug with a cap. It is prewired RJ45 cord set for housing type connector.

Operating temperature range NA

It has in line mounting style

Color of connector is black

It is shock resistant and vibration resistant


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy