HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 146-285
- Distrelec Article No.:
- 302-19-029
- Mfr. Part No.:
- 09451511140
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.98
(exc. GST)
$46.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $41.98 |
| 10 + | $38.63 |
*price indicative
- RS Stock No.:
- 146-285
- Distrelec Article No.:
- 302-19-029
- Mfr. Part No.:
- 09451511140
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | IDC | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | HARTING RJ Industrial | |
| Standards/Approvals | IEC 60512, RoHS Conforms | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type IDC | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series HARTING RJ Industrial | ||
Standards/Approvals IEC 60512, RoHS Conforms | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- LV
Harting RJ Industrial Series RJ45 Connector, 1 Ports, Shielded Type - 09451511140
This RJ45 connector is a male Ethernet connection designed for a variety of networking applications. Constructed as a shielded plug kit, it features an IDC connector type suitable for Cat5 networks. With an IP20 rating, this connector ensures reliable performance in controlled environments, making it a suitable choice for various industrial and commercial settings.
Features & Benefits
• Provides a secure male RJ45 connector for optimised connectivity
• Features a shielded design to reduce electromagnetic interference
• Constructed from copper alloy for enhanced durability and conductivity
• Straight orientation simplifies cable management and installation
• Designed for single-port usage, ideal for various applications
• Easy to integrate with HARTING RJ Industrial systems for seamless networking
Applications
• Used in automation systems to ensure stable network connections
• Suitable for connecting devices in electrical and mechanical environments
• Ideal for network installations requiring Cat5 specifications
• Utilised in electronics for reliable data transmission and communication
How does the shielded design improve performance in networking tasks?
The shielded design minimises electromagnetic interference, ensuring a stable connection even in environments with competing signals. This is crucial for maintaining data integrity.
What materials are used in this connector's construction and how does it benefit its performance?
It is made from copper alloy, which enhances both durability and conductivity compared to standard materials, ensuring a longer lifespan and consistent performance in data transmission.
Can this connector be easily attached to different types of cabling?
Yes, the IDC connector type allows for straightforward attachment to various types of Ethernet cabling, facilitating quick installations and upgrades in different setups.
In what environments is this Ethernet connector most effective?
It functions optimally in controlled environments given its IP20 rating, making it suitable for indoor applications where protection from dust and moisture is required.
What advantages does the straight orientation provide during installation?
The straight orientation simplifies routing and organisation of cables, helping to reduce clutter and improve airflow, which can lead to better performance in networking setups.
Related links
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Right Angle 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 1 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
