Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Male, Flange, Cat6a Unshielded Straight
- RS Stock No.:
- 287-0967
- Distrelec Article No.:
- 303-97-447
- Mfr. Part No.:
- PXM06006MANBK4868
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$340.79
(exc. GST)
$374.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $340.79 |
| 10 - 24 | $326.60 |
| 25 - 49 | $312.41 |
| 50 - 99 | $291.11 |
| 100 + | $281.18 |
*price indicative
- RS Stock No.:
- 287-0967
- Distrelec Article No.:
- 303-97-447
- Mfr. Part No.:
- PXM06006MANBK4868
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | Flange | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 100°C | |
| Length | 61.7mm | |
| Series | 600 Series - Ethernet Buccaneer Connectors | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type Flange | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 100°C | ||
Length 61.7mm | ||
Series 600 Series - Ethernet Buccaneer Connectors | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Bulgin black anodised aluminium plug connector with cap is designed with an IP68 rating when mated, making it suitable for a wide range of applications, with support for 10, 100, and 1,000 mbps data transmissions. This cat6a male connector is durable and reliable in various operating conditions.
IP68 rated when mated for reliable performance
Supports 10, 100, and 1,000 Mbps data transmission for high speed connectivity
Durability of over 500 cycles ensures long lasting usage
Anodised black aluminium body with crimp terminals for secure connections
Screw coupling type and stainless steel hardware for easy installation
Related links
- Bulgin PXM06 Series Ethernet Connector Male, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Panel Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange EMI Shield Straight
- Bulgin PXM06 Series Ethernet Connector Female EMI Shield Straight
- Amphenol Socapex RJF Series Ethernet Connector Male Cat6 Straight 1 Port 8 Way
