Phoenix Contact VS Cat5 Ethernet Cable, Red, 5 m, Shielded Screened, Cat5 Cable PVC
- RS Stock No.:
- 255-8845
- Mfr. Part No.:
- 1419174
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$129.22
(exc. GST)
$142.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.22 |
*price indicative
- RS Stock No.:
- 255-8845
- Mfr. Part No.:
- 1419174
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Voltage | 600V | |
| Conductor Material | Tin Plated Copper | |
| Cross Sectional Area | 22 AWG | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Voltage 600V | ||
Conductor Material Tin Plated Copper | ||
Cross Sectional Area 22 AWG | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is RJ45 connector with push pull and another side is free end.
IP67 degree of protection
4 number of position
Related links
- Phoenix Contact VS Red, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 1 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
