Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Red, 2 m, Shielded Screened, Cat5 Cable, PVC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8843
Mfr. Part No.:
1419172
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Red

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RU D DE.HB35.B.00387

Fire Behaviour

UL 1685 (CSA FT 4)

Outside Diameter

6.5mm

Cross Sectional Area

0.34mm²

Voltage

600V

Conductor Material

Tinned Copper

Number of Cores

4

Number of Strands

4

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is preassembled data cable. It is consist of one side is plug straight M12 and another side is free end.

IP67 degree of protection

4 number of position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy