Phoenix Contact VS, 5 m Cat5 Ethernet Cable, Red, Shielded Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8847
- Mfr. Part No.:
- 1419176
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$221.97
(exc. GST)
$244.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.97 |
*price indicative
- RS Stock No.:
- 255-8847
- Mfr. Part No.:
- 1419176
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Core Strands | 7 | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Cross Sectional Area | 22 AWG | |
| Outside Diameter | 6.5 mm | |
| Conductor Material | Tin Plated Copper | |
| Voltage | 600 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Core Strands 7 | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Cross Sectional Area 22 AWG | ||
Outside Diameter 6.5 mm | ||
Conductor Material Tin Plated Copper | ||
Voltage 600 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable is preassembled data cable. It is consist of one side is RJ45 connector push pull and another side is RJ45 connector.
IP67 and IP20 degree of protection
4 number of position
Related links
- Phoenix Contact Red RJ45 to Male RJ45 Terminated
- Phoenix Contact Red RJ45 to Male Unterminated Terminated
- Phoenix Contact Red RJ45 to Male RJ45 Male Terminated
- Phoenix Contact Red M12 to Female Unterminated Terminated
- Phoenix Contact Red M12 to Male Unterminated Terminated
- Phoenix Contact Blue RJ45 to Male RJ45 Terminated
- Phoenix Contact Blue M12 to Female RJ45 Terminated
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
