Phoenix Contact VS, 5 m Cat5 Ethernet Cable, Red, Shielded 4 Screened Polyvinyl Chloride Sheath

Subtotal (1 unit)*

$261.31

(exc. GST)

$287.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.31

*price indicative

RS Stock No.:
255-8848
Mfr. Part No.:
1419178
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

Cable Length

5m

LAN Category

Cat5

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Red

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC Approval ID: 19060508

Voltage

600 V

Outside Diameter

6.5 mm

Number of Cores

4

Conductor Material

Tin Plated Copper

Cross Sectional Area

22 AWG

COO (Country of Origin):
PL
The Phoenix Contact network cable is preassembled data cable. It is consist of both side is RJ45 connector with push pull lock.

IP67 degree of protection

4 number of position

Related links