Phoenix Contact VS Cat5 Ethernet Cable 1 Core, Red, 5 m, Shielded Screened, Patch Cable-VS-PPC/PL-PPC/PL-93K-LI/5, PVC
- RS Stock No.:
- 255-8850
- Mfr. Part No.:
- 1419181
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$211.52
(exc. GST)
$232.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.52 |
*price indicative
- RS Stock No.:
- 255-8850
- Mfr. Part No.:
- 1419181
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Patch Cable-VS-PPC/PL-PPC/PL-93K-LI/5 | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 22AWG | |
| Voltage | 600V | |
| Number of Cores | 1 | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Patch Cable-VS-PPC/PL-PPC/PL-93K-LI/5 | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 22AWG | ||
Voltage 600V | ||
Number of Cores 1 | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable is preassembled data cable. It is consist of both side is RJ45 connector with push pull plastic housing.
IP67 degree of protection
4 number of position
Related links
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
