Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Red, 100 m, Shielded Screened, PVC

Subtotal (1 unit)*

$757.74

(exc. GST)

$833.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$757.74

*price indicative

RS Stock No.:
255-8844
Mfr. Part No.:
1419173
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

Cable Length

100m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Red

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC Approval ID:RU D-DE.HB35.B.00385.B

Fire Behaviour

UL 1685 (CSA FT 4)

Outside Diameter

6.5mm

Number of Cores

4

Conductor Material

Tinned Copper

Voltage

600V

Number of Strands

4

Cross Sectional Area

0.34mm²

COO (Country of Origin):
DE
The Phoenix Contact network cable is preassembled data cable. It is consist of sercos CAT5 at one end and another end is free end.

PE wire insulation material

4 number of position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy