Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Red, 500 mm, Shielded Screened, Cat5 Cable, PVC
- RS Stock No.:
- 255-8840
- Mfr. Part No.:
- 1419161
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$121.95
(exc. GST)
$134.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.95 |
*price indicative
- RS Stock No.:
- 255-8840
- Mfr. Part No.:
- 1419161
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | UL 1581, IEC 61076 2 101, UL 1685 (CSA FT 4), Section 1200 | |
| Number of Strands | 4 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals UL 1581, IEC 61076 2 101, UL 1685 (CSA FT 4), Section 1200 | ||
Number of Strands 4 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Voltage 600V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus system flat-type plug preassembled data cable consist of one side is flush-type male connector straight M12-SPEEDCON and another side is free end.
IP67 degree of protection
4 number of position
Related links
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
