Phoenix Contact NBC, 5 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8692
- Mfr. Part No.:
- 1407555
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$130.31
(exc. GST)
$143.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.31 |
*price indicative
- RS Stock No.:
- 255-8692
- Mfr. Part No.:
- 1407555
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 600 V | |
| Conductor Material | Tin Plated Copper | |
| Outside Diameter | 6.5 mm | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 600 V | ||
Conductor Material Tin Plated Copper | ||
Outside Diameter 6.5 mm | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with straight plug M12/IP67 and straight socket M12/IP67 connectors, it is 5 m long and available in green color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
Related links
- Phoenix Contact Green M12 to Male M12 Female Shielded, Terminated
- Phoenix Contact Green M12 to Female Unterminated Terminated
- Phoenix Contact Green M12 to Female RJ45 Male Terminated
- Phoenix Contact Green M12 to Male RJ45 Male Terminated
- Phoenix Contact Green M12 to Male Unterminated Male Terminated
- Phoenix Contact Green M12 to Male Unterminated Terminated
- Phoenix Contact Blue M12 to Male M12 Female Terminated
- Phoenix Contact1416751 Green M12 to Male M12 Female Terminated Polyurethane Sheath
