Molex 120108 Ethernet Cable, 15 m, Screened, Micro-Change (M12) to RJ45 Double-Ended Cordset, Green, PUR

Subtotal (1 pack of 2 units)*

$524.30

(exc. GST)

$576.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$524.30$262.15

*price indicative

RS Stock No.:
508-252
Mfr. Part No.:
1201080259
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

120108

Cable Length

15m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Sub Type

Micro-Change (M12) to RJ45 Double-Ended Cordset

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IP67

Voltage

30V

Conductor Material

Copper Alloy

Outside Diameter

6.7mm

Number of Cores

4

COO (Country of Origin):
PL
The Molex Micro-Change (M12) to RJ-45 Double-Ended Cordset is engineered for versatility and high performance in industrial applications. Designed for seamless connectivity, this robust cordset adapts M12 connections to standard RJ-45 interfaces, ensuring reliable data communication across various systems. With a sturdy 15.0m shielded PUR cable designed to endure challenging environments, it boasts an IP67 rating, making it resistant to dust and water ingress. This cordset is Ideal for automation, machine control, and data transmission, enabling efficient workflows in demanding conditions. Its thoughtful construction features a threaded coupling style and a Durable cable jacket, combining practicality with reliability, essential for maintaining operational integrity in industrial settings.

Designed for superior adaptability between M12 and RJ-45 connectors

IP67 protection ensures excellent performance in harsh environments

Crafted with a durable, shielded PUR cable for maximum longevity

Threaded coupling style offers enhanced connection security

Conforms to performance requirements of Category 5e for reliable data transmission

Streamlined design promotes ease of installation in diverse applications

Lightweight construction facilitates simple handling without compromising strength

Temperature range accommodates challenging operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy