Turck M12, RJ45 Ethernet Cable, 15 m, Screened, Extension Cable, Green, PUR
- RS Stock No.:
- 227-4667
- Mfr. Part No.:
- RSSD-RJ45S-4416-15M
- Brand:
- Turck
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$326.58
(exc. GST)
$359.24
(inc. GST)
- RS Stock No.:
- 227-4667
- Mfr. Part No.:
- RSSD-RJ45S-4416-15M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Ethernet Cable | |
| Series | M12, RJ45 | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Sub Type | Extension Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | RoHS Compliant, UL | |
| Cross Sectional Area | 0.32mm² | |
| Conductor Material | Gold Plated, Copper Zinc, Metal | |
| Outside Diameter | 6.5mm | |
| Voltage | 2kV | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Ethernet Cable | ||
Series M12, RJ45 | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Sub Type Extension Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals RoHS Compliant, UL | ||
Cross Sectional Area 0.32mm² | ||
Conductor Material Gold Plated, Copper Zinc, Metal | ||
Outside Diameter 6.5mm | ||
Voltage 2kV | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- DE
Turck Ethernet Cable, Gold-Plated Contacts, Flame-Retardant - RSSD RJ45S Series - RSSD-RJ45S-4416-15M
For reliable communication in your industrial fieldbus system, choose this Ethernet cable from Turck. Its aluminium foil shielding protects against electrical and signal interference, so there's minimal chance of crosstalk on your factory floor. Conveniently, the Cat5e cable transmits data at speeds up to 1Gbps as well as 0.35A current, so you can use it for transferring both power and signals. For flexibility in your setup, you can bend the assembly three million times without worrying about it cracking. A robust PUR jacket resists oil and UV light, making this product suitable for demanding industrial use.
Features & Benefits
• Flame-retardant to minimise the risk of a fire spreading
• Plastic contact carriers protect against electric shock
• Reusable, as you can mate it up to 100 times
• Generous 15m length for long-distance connections
Applications
• Military equipment
• Automotive manufacturing
• Security systems
• Industrial automation
Is this Ethernet cable halogen-free?
Yes, it is, so it emits no toxic fumes when it gets hot. It's also free of PVC, so it withstands extreme temperatures between -50°C and +70°C in stationary applications.
Related links
- Turck M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 500 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 3 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Polyurethane Sheath
- Turck Terminated

