Phoenix Contact NBC Ethernet Cable, 15 m, Screened, Cat6a Cable, Blue, PUR
- RS Stock No.:
- 519-858
- Mfr. Part No.:
- 1353634
- Brand:
- Phoenix Contact
- RS Stock No.:
- 519-858
- Mfr. Part No.:
- 1353634
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Halogen Free IEC 60754-1, hardly inflammable, IEC 60332-1-2, Flame resistance according to UN ECE, Self-Extinguishing (Grip body) | |
| Standards/Approvals | IEC 60332 1 2, IEC 61076 2 109, DIN EN 60811 2 1, UN ECE R 118.03, IEC 60754 1 | |
| Cross Sectional Area | 26AWG | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Number of Strands | 7 | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Halogen Free IEC 60754-1, hardly inflammable, IEC 60332-1-2, Flame resistance according to UN ECE, Self-Extinguishing (Grip body) | ||
Standards/Approvals IEC 60332 1 2, IEC 61076 2 109, DIN EN 60811 2 1, UN ECE R 118.03, IEC 60754 1 | ||
Cross Sectional Area 26AWG | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
Number of Strands 7 | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
Related links
- Molex M12 15 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 15 m Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
