Molex 120108 Ethernet Cable, 20 m, Screened, Cat5e, Green, TPU
- RS Stock No.:
- 508-261
- Mfr. Part No.:
- 1201088461
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
$460.32
(exc. GST)
$506.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $460.32 | $230.16 |
*price indicative
- RS Stock No.:
- 508-261
- Mfr. Part No.:
- 1201088461
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Screened | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC-62474, EU 2015/863, IEC 61249-2-21, D(2024)6225-DC, IPC 1752A Class D, chemSHERPA, IPC 1752A Class C | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Voltage | 42V | |
| Conductor Material | Phosphor Bronze, Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5e | ||
Screened/Unscreened Screened | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC-62474, EU 2015/863, IEC 61249-2-21, D(2024)6225-DC, IPC 1752A Class D, chemSHERPA, IPC 1752A Class C | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Voltage 42V | ||
Conductor Material Phosphor Bronze, Copper Alloy | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset is expertly designed for connectivity in industrial environments. It bridges the gap between M12 and RJ-45 connections, providing a reliable solution for Ethernet applications. This cordset, featuring a robust construction of TPU and a sophisticated shielded design, ensures durability and efficient data transmission over extended lengths. With an impressive 20.0m reach, it meets the demands of modern industrial networking, making it an Ideal choice for sectors that require both performance and resilience. Engineered to comply with rigorous standards, this cordset is not only functional but also adheres to environmental compliance, ensuring a responsible choice for your connectivity needs.
Durable TPU material provides excellent protection against physical and environmental factors
Offers a reliable connection Ideal for demanding industrial applications
Lightweight design enhances ease of installation and transportation
IP67 rating for the M12 connector ensures resilience in harsh conditions
4 pole configuration accommodates various networking protocols
Double ended design simplifies connectivity between different standards
No LED indicator simplifies the design making it suitable for various applications
Threaded coupling style ensures secure and dependable connections
Related links
- Molex M12 5 mm Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex M12 5 m Ethernet Cable, Teal Screened Thermoplastic Elastomer Sheath
- Molex RJ45 Teal Screened Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Molex M12 2 m Ethernet Cable, Green Thermoplastic Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Polyurethane Sheath
- Molex M12 Teal Thermoplastic Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
