Metz-Connect 30064262 Ethernet Cable, 5 m, Screened, Ethernet Cable, Green, PUR
- RS Stock No.:
- 101-026
- Distrelec Article No.:
- 300-64-262
- Mfr. Part No.:
- 30064262
- Brand:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-026
- Distrelec Article No.:
- 300-64-262
- Mfr. Part No.:
- 30064262
- Brand:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Ethernet Cable | |
| Series | 30064262 | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, DIN EN 61034, IEC 60332-1-2, DIN EN 61076-2-101, DIN EN 50288-2-1, DIN EN 50173-1, ISO/IEC 11801-1, UN ECE-R 118.01 R118 | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Voltage | 60V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 26AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Ethernet Cable | ||
Series 30064262 | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, DIN EN 61034, IEC 60332-1-2, DIN EN 61076-2-101, DIN EN 50288-2-1, DIN EN 50173-1, ISO/IEC 11801-1, UN ECE-R 118.01 R118 | ||
Fire Behaviour Halogen Free | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
Voltage 60V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 26AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.
M12 to RJ45 plug straight
UV resistant
RoHS compliant
Related links
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Turck M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
