Metz-Connect 30064263 Ethernet Cable, 10 m, Screened, Ethernet Cable, Green, PUR
- RS Stock No.:
- 101-014
- Distrelec Article No.:
- 300-64-263
- Mfr. Part No.:
- 30064263
- Brand:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-014
- Distrelec Article No.:
- 300-64-263
- Mfr. Part No.:
- 30064263
- Brand:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Series | 30064263 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO/IEC 11801-1, DIN EN 61034, DIN EN 61076-2-101, DIN EN 50173-1, DIN EN 50288-2-1, IEC 60332-1-2, UN ECE-R 118.01 R118, RoHS | |
| Fire Behaviour | Halogen Free | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 6.4mm | |
| Voltage | 60V | |
| Number of Strands | 7 | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Series 30064263 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO/IEC 11801-1, DIN EN 61034, DIN EN 61076-2-101, DIN EN 50173-1, DIN EN 50288-2-1, IEC 60332-1-2, UN ECE-R 118.01 R118, RoHS | ||
Fire Behaviour Halogen Free | ||
Cross Sectional Area 26AWG | ||
Conductor Material Copper | ||
Outside Diameter 6.4mm | ||
Voltage 60V | ||
Number of Strands 7 | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- DE
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.
M12 to RJ45 plug straight
UV resistant
RoHS compliant
Related links
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
