Phoenix Contact NBC Ethernet Cable, 300 mm, Screened, Green, Polyurethane
- RS Stock No.:
- 496-890
- Mfr. Part No.:
- 1419998
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$8,623.85
(exc. GST)
$9,486.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $172.477 | $8,623.85 |
*price indicative
- RS Stock No.:
- 496-890
- Mfr. Part No.:
- 1419998
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 11801, IEC 61076 2 101, UL 1581 Section 1200, UL 94 V-0/V-2, UL 1685 (CSA FT 4), PROFINET Cabling and Interconnection Technology Guideline | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34 to 2 mm² | |
| Voltage | 60V | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 11801, IEC 61076 2 101, UL 1581 Section 1200, UL 94 V-0/V-2, UL 1685 (CSA FT 4), PROFINET Cabling and Interconnection Technology Guideline | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34 to 2 mm² | ||
Voltage 60V | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M8 200 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Turck M12 500 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M12 300 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 300 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
