Phoenix Contact NBC Ethernet Cable, 200 mm, Screened, Green, PVC
- RS Stock No.:
- 519-405
- Mfr. Part No.:
- 1573400
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,844.15
(exc. GST)
$2,028.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $73.766 | $1,844.15 |
*price indicative
- RS Stock No.:
- 519-405
- Mfr. Part No.:
- 1573400
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 200mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 1581 Section 1200, IEC 61076-2-101, UL AWM Style 21694, UL 1685 (CSA FT 4) | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Number of Cores | 4 | |
| Voltage | 60V | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 200mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 1581 Section 1200, IEC 61076-2-101, UL AWM Style 21694, UL 1685 (CSA FT 4) | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34 to 2mm² | ||
Number of Cores 4 | ||
Voltage 60V | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable designed for robust performance in demanding environments. Tailored for PROFINET and EtherCAT compatibility, this cable ensures seamless communication at speeds of 100 Mbps. Built with advanced shielding technology, it not only mitigates interference but also enhances signal integrity. The cable features a durable PVC outer sheath in a vibrant green RAL 6018, making it visually identifiable in complex installations. Its IP67 rating promises superior protection against dust and water ingress, making it ideal for industrial applications.
Constructed with robust materials for extended durability in harsh conditions
Compact length of 0.2 m caters to space constrained setups
Supports a wide operating temperature range for versatile usage
Pre assembled for convenient installation reducing setup time
Related links
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact Free Ends 30 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact Free Ends 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
