Phoenix Contact 0-933/M12MSD, SAC-4P-M12MSD/5 Cat5 Ethernet Cable, 5 m, Shielded Shielded, PVC
- RS Stock No.:
- 212-7274
- Mfr. Part No.:
- 1524381
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$117.34
(exc. GST)
$129.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.34 |
*price indicative
- RS Stock No.:
- 212-7274
- Mfr. Part No.:
- 1524381
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-933/M12MSD, SAC-4P-M12MSD/5 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 60V | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-933/M12MSD, SAC-4P-M12MSD/5 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 60V | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bus system cable has 4-position. It is made from PVC/PVC.
Green RAL 6018
shielded
Plug straight M12, coding: D
on Plug straight M12, coding: D
cable length: 5 m
Related links
- Phoenix Contact 0-933/M12MSD 10 m Cat5 Ethernet Cable Shielded Unscreened Polyvinyl Chloride
- Phoenix Contact 0-933/M12MSD 2 m Cat5 Ethernet Cable Shielded 3 Polyvinyl Chloride Sheath
- Phoenix Contact 0-93B/R4AC 5 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SAC-4P-M12MSD/10.0-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SAC-4P-M12MSD/ 2.0-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact 0-93B/M12MSD 10 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride
- Phoenix Contact 0-93B/M12MSD 2 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride
- Phoenix Contact 0-PUR/M12FST 20 m 4 Core Power Cable Grey Polyurethane 80 °C
