Phoenix Contact NBC Ethernet Cable, 300 mm, Screened, Light Blue, PUR
- RS Stock No.:
- 498-216
- Mfr. Part No.:
- 1002933
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-216
- Mfr. Part No.:
- 1002933
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable, Halogen Free, Flame resistance according to UN ECE | |
| Standards/Approvals | IEC 60332 1 2, IEC 60754 1, DIN EN 60811 2 1, UL AWM Style 20963, IEC 61076 2 109 | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 26AWG | |
| Number of Cores | 8 | |
| Number of Strands | 7 | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Self-Extinguishing, hardly inflammable, Halogen Free, Flame resistance according to UN ECE | ||
Standards/Approvals IEC 60332 1 2, IEC 60754 1, DIN EN 60811 2 1, UL AWM Style 20963, IEC 61076 2 109 | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 26AWG | ||
Number of Cores 8 | ||
Number of Strands 7 | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for robust connectivity in demanding environments. Engineered to support high-speed data transmission, this cable is ideal for applications involving Ethernet CAT6A, offering reliable performance at 10 Gbps. Its PUR outer sheath not only enhances flexibility but also provides resistance against various environmental factors, making it suitable for both fixed and movable installations.
Robust design withstands extreme temperatures and harsh environments
Minimised signal attenuation for clear communication
Conforms to international standards for quality assurance
Made from durable materials that resist wear and tear
Related links
- Phoenix Contact M12 300 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 300 mm Ethernet Cable Screened Polyethylene Sheath
- Phoenix Contact M12 900 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 500 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 300 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
