Phoenix Contact NBC Ethernet Cable, 200 mm, Screened, Green, Polyurethane
- RS Stock No.:
- 518-945
- Mfr. Part No.:
- 1426300
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,406.15
(exc. GST)
$3,746.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $68.123 | $3,406.15 |
*price indicative
- RS Stock No.:
- 518-945
- Mfr. Part No.:
- 1426300
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 200mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60332-1-2, IEC 60754-1, CSA C 22.2 No. 210-FT1, IEC 61076-2-104, DIN EN 60811-404, UL AWM Style 20233, UN ECE-R 118.03 | |
| Fire Behaviour | hardly inflammable, Flame resistance according to CSA, Self-Extinguishing | |
| Conductor Material | Tin Plated Copper | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34 to 2 mm² | |
| Voltage | 30V | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 200mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60332-1-2, IEC 60754-1, CSA C 22.2 No. 210-FT1, IEC 61076-2-104, DIN EN 60811-404, UL AWM Style 20233, UN ECE-R 118.03 | ||
Fire Behaviour hardly inflammable, Flame resistance according to CSA, Self-Extinguishing | ||
Conductor Material Tin Plated Copper | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34 to 2 mm² | ||
Voltage 30V | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M8 200 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Turck M12 500 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M8 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M8 Green Screened Polyvinyl Chloride Sheath
