Phoenix Contact NBC-M12MSD/ 8 Ethernet Cable, 8 m, Screened, Blue, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$175.50

(exc. GST)

$193.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$175.50
5 +$172.01

*price indicative

RS Stock No.:
483-037
Mfr. Part No.:
1411565
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC-M12MSD/ 8

Cable Length

8m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Fire Behaviour

Flame resistance according to UN ECE, in acc. to UL VW1, Halogen Free IEC 60754-1, IEC 60332-1-2

Standards/Approvals

UL AWM Style 20963, RoHS RU D DE.HB35.B.00387, EAC, IEC 60332 1 2, IEC 60754 1, UL VW1, EU RoHS, EN 50288 2 2, UN ECE R 118.03, CHINA RoHS

Number of Cores

4

Cross Sectional Area

0.14 to 2 mm²

Outside Diameter

6.4mm

Conductor Material

Bare Copper Wire

Voltage

100V

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.

Cable length 8 meters

number of positions 4

Transmission speed 100 Mbps

IP67 and IP20 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy