Phoenix Contact SAC Cat6a Ethernet Cable 8 Core, Blue, 15 m, Shielded Screened, PUR

Subtotal (1 unit)*

$351.05

(exc. GST)

$386.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.05

*price indicative

RS Stock No.:
253-2319
Mfr. Part No.:
1440517
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

SAC

LAN Category

Cat6a

Cable Length

15m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

EAC, RoHS, UL

Cross Sectional Area

0.14mm²

Number of Cores

8

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact network cable has 8 number of positions. It has straight cable outlet and is shielded.

Shield Type aluminium-lined foil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy