Phoenix Contact SAC Cat6a Ethernet Cable 8 Core, Blue, 15 m, Shielded Screened, PUR
- RS Stock No.:
- 253-2320
- Mfr. Part No.:
- 1440575
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$342.04
(exc. GST)
$376.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.04 |
*price indicative
- RS Stock No.:
- 253-2320
- Mfr. Part No.:
- 1440575
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | UL, EAC, RoHS | |
| Voltage | 48V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SAC | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Copper | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals UL, EAC, RoHS | ||
Voltage 48V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable has 8 number of positions and has straight plug. It has one end free.
Shield Type aluminium-lined foil
Related links
- Phoenix Contact SAC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact SAC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact SAC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
