Phoenix Contact M12, RJ45 Ethernet Cable, 20 m, Screened, Light Blue, PUR
- RS Stock No.:
- 509-659
- Mfr. Part No.:
- 1031021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$9,614.40
(exc. GST)
$10,575.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $384.576 | $9,614.40 |
*price indicative
- RS Stock No.:
- 509-659
- Mfr. Part No.:
- 1031021
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12, RJ45 | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60754 1, IEC 60332 1 2, UN ECE R 118.03, IEC 11801, IEC 61076 2 101, EN 60811 2 1, EN 50288 2 2, UL 94 V-0, UL AWM Style 20963, UL VW1 | |
| Fire Behaviour | hardly inflammable, Self-Extinguishing, Flame resistance according to UN ECE, in acc. to UL VW1, Flammability rating UL 94 V-0, Halogen Free, IEC 60332-1-2 | |
| Number of Cores | 4 | |
| Voltage | 100V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12, RJ45 | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60754 1, IEC 60332 1 2, UN ECE R 118.03, IEC 11801, IEC 61076 2 101, EN 60811 2 1, EN 50288 2 2, UL 94 V-0, UL AWM Style 20963, UL VW1 | ||
Fire Behaviour hardly inflammable, Self-Extinguishing, Flame resistance according to UN ECE, in acc. to UL VW1, Flammability rating UL 94 V-0, Halogen Free, IEC 60332-1-2 | ||
Number of Cores 4 | ||
Voltage 100V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2mm² | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
Related links
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 8 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 15 m Ethernet Cable Screened Polyurethane Sheath
