Phoenix Contact 1476032 Ethernet Cable, 10 m, Screened, Light Blue, PUR
- RS Stock No.:
- 496-017
- Mfr. Part No.:
- 1476032
- Brand:
- Phoenix Contact
Add 5 more to save $18.75
View bulk pricing optionsSubtotal (1 unit)*
$188.05
(exc. GST)
$206.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $188.05 | - |
| 5 + | $184.30 | $18.75 |
*price indicative
- RS Stock No.:
- 496-017
- Mfr. Part No.:
- 1476032
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1476032 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 61076 2 010, EN 60811 2 1, UL VW1, cULus ID: E335024, EN 50288 2 2, UL AWM Style 20963, IEC 11801, IEC 60754 1, IEC 60332 1 2 | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1476032 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 61076 2 010, EN 60811 2 1, UL VW1, cULus ID: E335024, EN 50288 2 2, UL AWM Style 20963, IEC 11801, IEC 60754 1, IEC 60332 1 2 | ||
Cross Sectional Area 0.14 to 2mm² | ||
Outside Diameter 6.4mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact RJ45, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
