Phoenix Contact 156 Ethernet Cable, 2 m, Screened, Blue, PUR
- RS Stock No.:
- 519-441
- Mfr. Part No.:
- 1561797
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,726.00
(exc. GST)
$5,198.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $94.52 | $4,726.00 |
*price indicative
- RS Stock No.:
- 519-441
- Mfr. Part No.:
- 1561797
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 156 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60754-1, EN 60811-2-1, UL VW1, IEC 60332-1-2, IEC 61076-2-101, EN 50288-2-2, UL AWM Styl20963 | |
| Fire Behaviour | hardly inflammable, Self-Extinguishing | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 156 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60754-1, EN 60811-2-1, UL VW1, IEC 60332-1-2, IEC 61076-2-101, EN 50288-2-2, UL AWM Styl20963 | ||
Fire Behaviour hardly inflammable, Self-Extinguishing | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2mm² | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 8 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 15 m Ethernet Cable Screened Polyurethane Sheath
