Phoenix Contact NBC-M12FSBP/3 Ethernet Cable, 3 m, Screened, Blue, PUR
- RS Stock No.:
- 488-375
- Mfr. Part No.:
- 1412330
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$8,320.20
(exc. GST)
$9,152.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $166.404 | $8,320.20 |
*price indicative
- RS Stock No.:
- 488-375
- Mfr. Part No.:
- 1412330
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC-M12FSBP/3 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | EN 60811 2 1, UL AWM Style 20963 (80°C/30 V), EN 50288 2 2, IEC 60332 1 2, CAT5 (IEC 11801:2002), UL VW1, IEC 60754 1, EAC ID: 19060508 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC-M12FSBP/3 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals EN 60811 2 1, UL AWM Style 20963 (80°C/30 V), EN 50288 2 2, IEC 60332 1 2, CAT5 (IEC 11801:2002), UL VW1, IEC 60754 1, EAC ID: 19060508 | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 0.14 to 2mm² | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 8 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 15 m Ethernet Cable Screened Polyurethane Sheath
