Phoenix Contact 1416125 Ethernet Cable, 20 m, Screened, Blue, Polyurethane

Subtotal (1 pack of 50 units)*

$10,489.90

(exc. GST)

$11,538.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$209.798$10,489.90

*price indicative

RS Stock No.:
519-047
Mfr. Part No.:
1416125
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

1416125

Cable Length

20m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UN ECE-R 118.03, DIN EN 60811-2-1, IEC 60332-1-2, IEC 60754-1, UL AWM Style 20963

Fire Behaviour

UN ECE-R 118.03

Voltage

100V

Outside Diameter

6.4mm

Cross Sectional Area

0.14 mm²

Number of Cores

8

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is designed for the most demanding industrial applications, offering reliable performance and superior connectivity. Engineered with a strong focus on quality, it features a robust construction that ensures durability and longevity in various environments. The cable boasts a length of 20 metres, making it ideal for extensive setups while maintaining excellent transmission speeds of up to 10 Gbps. With its IP20 degree of protection, it is perfectly suited for use in control cabinets and protected spaces.

Maintains optimal functioning in a wide range of temperatures

Offers a flexible solution for significant network installations

Lightweight design facilitates effortless handling and installation

Independently tested for superior signal integrity and minimal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy