L-Com TRD Cat6 Cable, 1 ft, Unshielded Unscreened, Blue PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.44

(exc. GST)

$26.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.44
10 +$22.39

*price indicative

RS Stock No.:
297-216
Mfr. Part No.:
TRD628BL-1
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

1ft

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL94V-0, CE2011/65/EU(RoHS DIRECTIVE)

Fire Behaviour

UL 94 V-0

Conductor Material

Bare Copper Wire

COO (Country of Origin):
CN
The L-Com modular cable assembly is designed to deliver exceptional performance in networking applications. With its four twisted pairs and CAT 6 classification, it ensures reliable data transmission for both home and office setups. The cable features a durable PVC jacket in a striking blue hue, providing not only visual appeal but also added protection against wear and tear. Its connectors are crafted from phosphor bronze, ensuring a secure and stable connection, while the gold plating in the contact area enhances conductivity and minimises signal loss.

Phosphor bronze connectors provide a secure and stable connection

Gold plating reduces signal loss for dependable data transfer

Designed to meet strict dimensional tolerances for precise fitting

Operating temperature range accommodates various environments

Tested for continuity to guarantee reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy