L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 1 ft, Grey, Shielded PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.42

(exc. GST)

$46.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$42.42
10 +$38.92

*price indicative

RS Stock No.:
297-293
Mfr. Part No.:
TRD695SCR-1
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6 Cable

Series

TRD

LAN Category

Cat6

Cable Length

1ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

RoHS, TIA-1096

COO (Country of Origin):
CN
The L-Com Category 6 shielded patch cord offers a robust solution for your networking needs, delivering impressive performance and reliability. Designed with a shielded structure, it ensures minimal interference, making it ideal for environments where signal integrity is paramount. Its durable construction, featuring materials like polycarbonate and PVC, guarantees longevity even in demanding applications. Furthermore, the cable utilises stranded copper conductors, providing excellent conductivity while maintaining flexibility.

Provides excellent flexibility for easier installation in tight spaces

Available in multiple lengths and colours to suit different needs

Snagless boot design to prevent damage during installation

Complies with stringent standards to ensure top notch performance

Offers a reliable connection for seamless data transmission

RoHS compliant reflecting a commitment to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy