L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 1 ft, Red, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 297-921
- Mfr. Part No.:
- TRD695DSZ-RED-1
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$65.79
(exc. GST)
$72.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $65.79 | - |
| 10 + | $60.33 | 8% |
*price indicative
- RS Stock No.:
- 297-921
- Mfr. Part No.:
- TRD695DSZ-RED-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 1ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE), TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 1ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE), TIA-1096 | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 double shielded LSZH patch cord is designed to deliver exceptional performance in data communication environments. The tangibly robust design features a snagless strain relief boot, ensuring reliable connectivity while minimising wear during installation and use. With its low smoke and zero halogen construction, this patch cord is not only a practical choice for networking needs but also prioritises safety in critical environments.
Optimised for high speed data transmission without signal loss
Half the weight and flexibility compared to traditional cables
Elegant colour coding aids in system organisation and management
Shielding technology significantly reduces electromagnetic interference
Tested for compliance with TIA 1096 standards which ensuring reliability by design
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
