L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 1 ft, Black, Shielded Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.98

(exc. GST)

$108.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$98.98
10 +$90.73

*price indicative

RS Stock No.:
297-626
Mfr. Part No.:
TRD695SZRA1BLK-1
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

1ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

CE2011/65/EU(RoHS DIRECTIVE), TIA-1096

The L-Com Category 6 Shielded LSZH right angle patch cable specially designed right angle Ethernet patch cables feature a specialised channel separator and load bar to achieve Cat 6 performance while maintaining a right angle bend. These assemblies are built with an aluminium/polyester shield for protection against EMI/RFI. In addition, these low smoke zero halogen assemblies are designed for environments where PVC's combustive toxicity is restricted.

Offers true Category 6 performance while maintaining a 90° bend

Low toxicity and non corrosive jacket and boots protects equipment and people

Aluminised Polyester Shield for protection from EMI and RFI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy