L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 30 ft, Black, Unshielded PVC

Get a bulk buy discount

Add 10 more to save $104.30

View bulk pricing options

Subtotal (1 unit)*

$125.30

(exc. GST)

$137.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$125.30-
10 +$114.87$104.30

*price indicative

RS Stock No.:
297-684
Mfr. Part No.:
TRD695RA2BLK-30
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

30ft

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

RoHS, CE2011/65/EU

COO (Country of Origin):
CN
The L-Com High performance cable offers unparalleled connectivity for various networking needs, designed with versatility and durability in mind. The moulded snagless boot provides excellent protection against wear and strain, ensuring a robust and reliable connection. Perfect for both home and professional environments, this cable supports seamless data transmission, making it ideal for high bandwidth applications. The PVC jacket not only contributes to its durability but also offers a sleek and professional appearance.

Designed for easy installation with a user friendly wiring configuration

Enhanced durability with a PVC jacket resistant to wear and tear

Moulded snagless boot prevents cable damage during handling

Gold plated contacts ensure optimal connectivity and resistance to corrosion

Available in multiple lengths to suit various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy