L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 7 ft, Black, Unshielded PVC
- RS Stock No.:
- 287-269
- Mfr. Part No.:
- TRD695BLK-7
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $29.10
View bulk pricing optionsSubtotal (1 unit)*
$34.90
(exc. GST)
$38.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.90 | - |
| 10 + | $31.99 | $29.10 |
*price indicative
- RS Stock No.:
- 287-269
- Mfr. Part No.:
- TRD695BLK-7
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 7ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 7ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- MX
The L-Com Category 6 patch cord is designed to enhance your networking experience with its robust performance and reliable connectivity. Built with a stringent focus on quality, it ensures seamless transmission of data, making it an ideal choice for both residential and commercial setups. The cable boasts a snazzy black finish, contributing not only to aesthetic appeal but also to durability. Featuring four twisted pairs, each conductor is crafted from stranded copper to minimise interference, whilst the plug housing made from high grade polycarbonate ensures longevity.
Offers a wide operating temperature range accommodating diverse environments
Suits a variety of networking needs from home setups to office systems
Meets stringent RoHS compliance standards promoting safer use
Flexible design aids in easy installation and routing in confined spaces
Optimises network performance through minimal crosstalk and interference
Designed for durability which ensuring longevity in high traffic areas
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
