L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 1 ft, Blue, Unshielded PVC
- RS Stock No.:
- 287-371
- Mfr. Part No.:
- TRD695BL-1
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$30.32
(exc. GST)
$33.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.32 | - |
| 10 + | $27.84 | 8% |
*price indicative
- RS Stock No.:
- 287-371
- Mfr. Part No.:
- TRD695BL-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 1ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 1ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 patch cord is a high performance category 6 patch cord designed for robust connectivity in various networking environments. Ideal for applications that demand advanced data transmission capabilities, this cable delivers maximum signal integrity while ensuring minimal interference. Made from quality materials, including a clear polycarbonate housing and phosphor bronze contacts, it stands up to the rigours of everyday use.
Snagless boot design for easy installations and enhanced durability
RoHS compliant promoting environmentally friendly usage
Designed to maintain maximum signal integrity under heavy loads
Ideal for both commercial and residential networking solutions
Compatible with a wide range of networking devices
Offers exceptional reliability for data transmission needs
- RS Stock No. 0297485
- Mfr. Part No. TRD695BL-25
Each
$79.48
- RS Stock No. 0287267
- Mfr. Part No. TRD695BL-10
Each
$54.39
- RS Stock No. 0287076
- Mfr. Part No. TRD695BL-3
Each
$44.72
- RS Stock No. 0287397
- Mfr. Part No. TRD695BL-14
Each
$49.88
Related links
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath












