L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 3 ft, Black, Unshielded PVC
- RS Stock No.:
- 297-450
- Mfr. Part No.:
- TRD695BLK-3
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $28.70
View bulk pricing optionsSubtotal (1 unit)*
$34.24
(exc. GST)
$37.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.24 | - |
| 10 + | $31.37 | $28.70 |
*price indicative
- RS Stock No.:
- 297-450
- Mfr. Part No.:
- TRD695BLK-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 3ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 3ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TIA-1096, RoHS | ||
The L-Com Category 6 patch cord is designed to deliver high performance connectivity in various networking applications. With a robust construction utilising 24 AWG stranded copper conductors, it guarantees reliable signal transmission and minimal interference. The clear PVC snagless boot enhances durability while preventing tangles, making it ideal for both home and professional environments. The stylish black cable jacket not only looks sleek but also offers additional protection against wear and tear.
Available in a stylish black finish for a professional appearance
RoHS compliant which ensuring adherence to environmental standards
Tested for continuity to guarantee optimal performance
Perfect for high speed data transmission in network setups
Compatible with a range of devices including routers and switches
Related links
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Female RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
