L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 3 ft, Blue, Unshielded PVC
- RS Stock No.:
- 287-076
- Mfr. Part No.:
- TRD695BL-3
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$44.72
(exc. GST)
$49.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.72 | - |
| 10 + | $40.98 | 8% |
*price indicative
- RS Stock No.:
- 287-076
- Mfr. Part No.:
- TRD695BL-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 3ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | TIA 1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 3ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals TIA 1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 patch cord is designed to meet the high demands of today's networking environments. With its unshielded four twisted pair construction, the cable ensures superior transmission performance, making it ideal for data intensive applications. It features a robust PVC jacket and snagless boot, offering protection against wear and tear while facilitating easy installation.
Available in various colours to match different setups
PVC jacket provides durability and weather resistance
Stranded copper conductors ensure reliable data transmission
Meets or exceeds TIA 1096 standards for optimal performance
Supports high speed networking applications effortlessly
- RS Stock No. 0287267
- Mfr. Part No. TRD695BL-10
Each
$54.39
- RS Stock No. 0297485
- Mfr. Part No. TRD695BL-25
Each
$79.48
- RS Stock No. 0287417
- Mfr. Part No. TRD695SCR-BL-3
Each
$37.56
- RS Stock No. 0287397
- Mfr. Part No. TRD695BL-14
Each
$49.88
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Female RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Female RJ45 Male, Unshielded Polyvinyl Chloride Sheath












