L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 1 m, Black, Unshielded PVC
- RS Stock No.:
- 287-081
- Mfr. Part No.:
- TRD695BLK-1
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$26.64
(exc. GST)
$29.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.64 | - |
| 10 + | $24.45 | 8% |
*price indicative
- RS Stock No.:
- 287-081
- Mfr. Part No.:
- TRD695BLK-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 1m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
The L-Com Category 6 patch cord represents the pinnacle of modular connectivity, engineered specifically for high performance networking needs. Designed with precision, this cable combines advanced technology with robust construction to ensure optimal signal integrity and reliability. Its striking black housing adds a touch of elegance whilst ensuring maximum protection against environmental factors.
Constructed from premium 24 AWG stranded copper for enhanced conductivity
Designed to support the performance standards for Category 6 installations
Features a snagless boot to prevent damage during installation and removal
RoHS compliant production guarantees minimal environmental impact
Available in various lengths catering to diverse installation requirements
Compatible with TIA 1096 specifications for modular plugs
PVC cable jacket provides added durability and flexibility for easy routing
- RS Stock No. 0287082
- Mfr. Part No. TRD695GR-1
Each
$25.83
- RS Stock No. 0287371
- Mfr. Part No. TRD695BL-1
Each
$30.32
- RS Stock No. 0297918
- Mfr. Part No. TRD695BLK-14
Each
$51.75
- RS Stock No. 0287269
- Mfr. Part No. TRD695BLK-7
Each
$34.90
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath












