L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 5 m, Yellow, Unshielded PVC
- RS Stock No.:
- 297-266
- Mfr. Part No.:
- TRD695Y-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $38.10
View bulk pricing optionsSubtotal (1 unit)*
$45.89
(exc. GST)
$50.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.89 | - |
| 10 + | $42.08 | $38.10 |
*price indicative
- RS Stock No.:
- 297-266
- Mfr. Part No.:
- TRD695Y-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals TIA-1096, RoHS | ||
The L-Com Category 6 patch cord offers unparalleled performance for network connectivity, designed for demanding applications. Engineered with a keen focus on quality and compliance, this cable features copper conductors that ensure reliable data transmission. Its clear PVC snagless boot prevents accidental disconnection, while maintaining the integrity of the signal.
Snagless design reduces the risk of accidental disconnections
Optimised for enhanced signal integrity and reduced interference
Compatible with a broad range of applications for versatile use
High quality stranded copper conductors improve reliability and speed
Designed to exceed the standards for TIA 1096 specifications
Available in various lengths to suit any installation requirement
- RS Stock No. 0287078
- Mfr. Part No. TRD695BL-5
Each
$36.68
- RS Stock No. 0297922
- Mfr. Part No. TRD695GR-5
Each
$41.62
- RS Stock No. 0287082
- Mfr. Part No. TRD695GR-1
Each
$25.83
- RS Stock No. 0297472
- Mfr. Part No. TRD695R-5
Each
$34.37
Related links
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath












