L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 4.57 m, Black, Shielded PVC
- RS Stock No.:
- 287-388
- Mfr. Part No.:
- TRD695SZBLK-15
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$100.45
(exc. GST)
$110.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $100.45 | - |
| 10 + | $92.07 | 8% |
*price indicative
- RS Stock No.:
- 287-388
- Mfr. Part No.:
- TRD695SZBLK-15
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 4.57m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 4.57m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, TIA-1096 | ||
- COO (Country of Origin):
- MX
The L-Com shielded Cat 6 cable is designed for Protection against EMI/RFI interference. With a Low Smoke Zero Halogen Jacket, this series cable meets stringent requirements of the new RoHS environmental standards.
Aluminised Polyester Shield for protection from EMI
Low toxicity and non corrosive jacket to protect equipment and people
Category 6 rated for High Speed Gigabit Network Performance
Stock lengths in Grey up to 300 ft for direct runs to equipment
- RS Stock No. 0297842
- Mfr. Part No. TRD695SCR-BLK-10
Each
$73.82
- RS Stock No. 0287180
- Mfr. Part No. TRD695SZBLK-10
Each
$92.37
- RS Stock No. 0297525
- Mfr. Part No. TRD695SCR-BL-1
Each
$31.65
- RS Stock No. 0287177
- Mfr. Part No. TRD695SRA7BL-2
Each
$42.56
Related links
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath












