L-Com TRD Cat5e Cable, 2 ft, Black RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 287-274
- Mfr. Part No.:
- TRD855FLAT-1
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$16.70
(exc. GST)
$18.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.70 | - |
| 10 + | $15.29 | 8% |
*price indicative
- RS Stock No.:
- 287-274
- Mfr. Part No.:
- TRD855FLAT-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Voltage | 250V ac, 300V ac | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 2ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Voltage 250V ac, 300V ac | ||
- COO (Country of Origin):
- CN
The L-Com Category 5E Flat patch cable designed to offer both functionality and flexibility for your networking needs. Its innovative design allows it to be easily routed in confined spaces, making it an excellent choice for home or office setups where cable management is essential. This flat cable is constructed with high quality 30AWG bare copper, ensuring optimal signal transmission and durability.
Gold plated contacts enhance signal clarity and reduce interference
Moulded boots protect connections from wear and tear
4 pair construction supports extensive data transfer needs
Compliance with TIA 1096 standards guarantees compatibility
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
