L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 1 m, Green, Unshielded PVC
- RS Stock No.:
- 287-082
- Mfr. Part No.:
- TRD695GR-1
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $21.70
View bulk pricing optionsSubtotal (1 unit)*
$25.83
(exc. GST)
$28.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.83 | - |
| 10 + | $23.66 | $21.70 |
*price indicative
- RS Stock No.:
- 287-082
- Mfr. Part No.:
- TRD695GR-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 patch cord represents the pinnacle of connectivity, designed specifically for those who require reliability and performance in their networking solutions. Featuring a robust, unshielded four twisted pair configuration, it ensures minimal interference while maximising data integrity. Crafted from stranded copper conductors, this cable offers exceptional flexibility and durability, making it ideal for both residential and commercial applications. The PVC cable jacket not only provides strength but also maintains optimal performance in various environments.
RoHS compliance guarantees eco friendly manufacturing practices
Well suited for both residential and commercial networking needs
Designed specifically for use with high performance networking devices
Compact design facilitates easy installation in tight spaces
Reliable connectivity across various applications ensures consistent performance
- RS Stock No. 0297922
- Mfr. Part No. TRD695GR-5
Each
$41.62
- RS Stock No. 0287081
- Mfr. Part No. TRD695BLK-1
Each
$26.64
- RS Stock No. 0287371
- Mfr. Part No. TRD695BL-1
Each
$30.32
- RS Stock No. 0297457
- Mfr. Part No. TRD695GR-3
Each
$40.12
Related links
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath












