L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Black, Unshielded PVC
- RS Stock No.:
- 287-271
- Mfr. Part No.:
- TRD695RA1BLK-10
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $63.40
View bulk pricing optionsSubtotal (1 unit)*
$76.36
(exc. GST)
$84.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $76.36 | - |
| 10 + | $70.02 | $63.40 |
*price indicative
- RS Stock No.:
- 287-271
- Mfr. Part No.:
- TRD695RA1BLK-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com High performance cable designed to meet the rigours of modern connectivity needs. Crafted with four unshielded twisted pairs of 24 AWG stranded copper, this cable ensures premium signal integrity for a variety of applications. The robust PVC jacket not only provides enhanced durability but also retains flexibility for easy installation. With an RJ45 modular plug on each end, it offers seamless connectivity while maintaining a sleek design.
Meets TIA 1096 standards for reliable performance
Offers flexibility for easy routing through tight spaces
Available in black for a professional appearance
Suitable for various networking applications and setups
- RS Stock No. 0297587
- Mfr. Part No. TRD695BLK-10
Each
$53.44
- RS Stock No. 0297684
- Mfr. Part No. TRD695RA2BLK-30
Each
$125.30
- RS Stock No. 0287267
- Mfr. Part No. TRD695BL-10
Each
$54.39
- RS Stock No. 0297503
- Mfr. Part No. TRD695BLK-5
Each
$28.25
Related links
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath












