Metz-Connect 30064245 Ethernet Cable, 1 m, Screened, Ethernet Cable, Green, PUR
- RS Stock No.:
- 101-001
- Distrelec Article No.:
- 300-64-245
- Mfr. Part No.:
- 30064245
- Brand:
- Metz-Connect
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-001
- Distrelec Article No.:
- 300-64-245
- Mfr. Part No.:
- 30064245
- Brand:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Series | 30064245 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | UN ECE-R 118.01 R118, RoHS, DIN EN 61076-2-101, DIN EN 50173-1, ISO/IEC 11801-1, IEC 60332-1-2, DIN EN 50288-2-1, DIN EN 61034 | |
| Conductor Material | Copper | |
| Voltage | 60V | |
| Number of Strands | 7 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Series 30064245 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals UN ECE-R 118.01 R118, RoHS, DIN EN 61076-2-101, DIN EN 50173-1, ISO/IEC 11801-1, IEC 60332-1-2, DIN EN 50288-2-1, DIN EN 61034 | ||
Conductor Material Copper | ||
Voltage 60V | ||
Number of Strands 7 | ||
Number of Cores 4 | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- HU
The Metz-Connect M12 Ethernet cable for safe and industrial data transmission in automation and fieldbus technology. It is oil resistant, halogen free and has high flexibility.
M12 to M12 plug straight
UV resistant
RoHS compliant
Related links
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 Green Polyurethane Sheath
