Turck RSSD-RJ45S-4416 Ethernet Cable, 10 m, Screened, Green, PUR
- RS Stock No.:
- 230-9744
- Mfr. Part No.:
- RSSD-RJ45S-4416-10M
- Brand:
- Turck
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$264.23
(exc. GST)
$290.65
(inc. GST)
- RS Stock No.:
- 230-9744
- Mfr. Part No.:
- RSSD-RJ45S-4416-10M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSSD-RJ45S-4416 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | UL, flame retardant according to IEC | |
| Standards/Approvals | UL, RoHS | |
| Number of Cores | 4 | |
| Voltage | 42V | |
| Number of Strands | 4 | |
| Cross Sectional Area | 0.32mm² | |
| Conductor Material | Gold Plated, Metal, Copper Zinc | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSSD-RJ45S-4416 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour UL, flame retardant according to IEC | ||
Standards/Approvals UL, RoHS | ||
Number of Cores 4 | ||
Voltage 42V | ||
Number of Strands 4 | ||
Cross Sectional Area 0.32mm² | ||
Conductor Material Gold Plated, Metal, Copper Zinc | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- DE
The Turck industrial Ethernet/PROFINET extension cable has straight male D-coded M12 connector on one end and straight 4-pin RJ45 male connector on another end of cable. It is 4-pin 22 AWG Ethernet cable with 4 cores. It is free from halogen according to IEC 60754 and flame-retardant according to IEC 60332-1-2. This is tinned copper wire has overlapping aluminium foil shielding and UV resistance.
10 meter cable length
CAT 5E category cable
Jacket material: PUR
Jacket colour: green
Jacket diameter: 6.5 mm
Suitable for drag chain use
cULus approved
RoHS and PNO compliant
Related links
- Turck M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 15 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Polyurethane Sheath
- Turck M12 500 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 3 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath

